Ohmite FC4L 25mΩ, 6432 Metal Foil SMD Resistor ±1% 2W

Stock information currently inaccessible
RS Stock No.:
893-5503
Mfr. Part No.:
FC4L64R025FER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

25mΩ

Technology

Metal Foil

Package/Case

6432

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

FC4L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy