Ohmite RW 100mΩ Wire Wound SMD Resistor ±1% 3W
- RS Stock No.:
- 893-5456
- Mfr. Part No.:
- RW3R0DBR100FT
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-5456
- Mfr. Part No.:
- RW3R0DBR100FT
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100mΩ | |
| Technology | Wire Wound | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±90ppm/°C | |
| Series | RW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100mΩ | ||
Technology Wire Wound | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±90ppm/°C | ||
Series RW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
