Ohmite 1mΩ, 11050 Metal Foil SMD Resistor ±5% 5W - FCSL110R001JER

Stock information currently inaccessible
RS Stock No.:
893-4901
Mfr. Part No.:
FCSL110R001JER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1mΩ

Technology

Metal Foil

Package/Case

11050

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±150ppm/°C

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy