Ohmite 60 10mΩ, Welded Metal Film, Wire Wound SMD Resistor ±3% 1.5W

Stock information currently inaccessible
RS Stock No.:
893-4822
Mfr. Part No.:
615HR010E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10mΩ

Technology

Metal Film, Wire Wound

Package/Case

Welded

Tolerance

±3%

Power Rating

1.5W

Series

60

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy