Ohmite 60 20mΩ, Welded Metal Film, Wire Wound SMD Resistor ±3% 1W
- RS Stock No.:
- 893-4819
- Mfr. Part No.:
- 610HR020E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4819
- Mfr. Part No.:
- 610HR020E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 20mΩ | |
| Technology | Metal Film, Wire Wound | |
| Package/Case | Welded | |
| Tolerance | ±3% | |
| Power Rating | 1W | |
| Series | 60 | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 20mΩ | ||
Technology Metal Film, Wire Wound | ||
Package/Case Welded | ||
Tolerance ±3% | ||
Power Rating 1W | ||
Series 60 | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- MX
