Ohmite HVC 1GΩ, 2512 (6432M) Wrap Around SMD Resistor ±5% 1W
- RS Stock No.:
- 893-4493
- Mfr. Part No.:
- HVC2512Z1007JET
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4493
- Mfr. Part No.:
- HVC2512Z1007JET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1GΩ | |
| Technology | Wrap Around | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±250ppm/°C | |
| Series | HVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1GΩ | ||
Technology Wrap Around | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±250ppm/°C | ||
Series HVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- DE
