Ohmite HVC 10MΩ, 2512 (6432M) Wrap Around SMD Resistor ±5% 1W

Stock information currently inaccessible
RS Stock No.:
893-4484
Mfr. Part No.:
HVC2512T1005JET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10MΩ

Technology

Wrap Around

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

HVC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy