Ohmite HVC 10MΩ, 1206 (3216M) Wrap Around SMD Resistor ±5% 0.25W
- RS Stock No.:
- 893-4459
- Mfr. Part No.:
- HVC1206T1005JET
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4459
- Mfr. Part No.:
- HVC1206T1005JET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10MΩ | |
| Technology | Wrap Around | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | HVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10MΩ | ||
Technology Wrap Around | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series HVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- DE
