Ohmite 1MΩ, 1206 (3216M) Wrap Around SMD Resistor ±5% 0.25W - HVC1206T1004JET

Stock information currently inaccessible
RS Stock No.:
893-4447
Mfr. Part No.:
HVC1206T1004JET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1MΩ

Technology

Wrap Around

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HVC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy