Ohmite 605SJR 8mΩ, 4412 Metal Plate SMD Resistor ±5% 0.5W

Stock information currently inaccessible
RS Stock No.:
893-4368
Mfr. Part No.:
605SJR00800E-T
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

8mΩ

Technology

Metal Plate

Package/Case

4412

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

605SJR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP