Ohmite MC102 50MΩ Thick Film SMD Resistor ±5% 1.5W
- RS Stock No.:
- 893-4011
- Mfr. Part No.:
- MC102825005JE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4011
- Mfr. Part No.:
- MC102825005JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 50MΩ | |
| Technology | Thick Film | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | MC102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +180°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 50MΩ | ||
Technology Thick Film | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MC102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +180°C | ||
- COO (Country of Origin):
- MX
