Ohmite LVK25 2mΩ, 1224 (3250M) Metal Alloy SMD Resistor ±1% 2W
- RS Stock No.:
- 893-4002
- Mfr. Part No.:
- LVK25R002FER
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4002
- Mfr. Part No.:
- LVK25R002FER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 2mΩ | |
| Technology | Metal Alloy | |
| Package/Case | 1224 (3250M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | LVK25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 2mΩ | ||
Technology Metal Alloy | ||
Package/Case 1224 (3250M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series LVK25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
