Ohmite 10mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.5W - LVK12R010FER
- RS Stock No.:
- 893-3951
- Mfr. Part No.:
- LVK12R010FER
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-3951
- Mfr. Part No.:
- LVK12R010FER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | LVK12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10mΩ | ||
Technology Metal Strip | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series LVK12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
