Ohmite FCSL 10mΩ, 6432 Metal Foil SMD Resistor ±1% 2W

Stock information currently inaccessible
RS Stock No.:
893-3642
Mfr. Part No.:
FCSL64R010FER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10mΩ

Technology

Metal Foil

Package/Case

6432

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy