Ohmite 1mΩ, 7638 Metal Foil SMD Resistor ±5% 3W - FCSL76R001JER
- RS Stock No.:
- 893-3618
- Mfr. Part No.:
- FCSL76R001JER
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-3618
- Mfr. Part No.:
- FCSL76R001JER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1mΩ | |
| Technology | Metal Foil | |
| Package/Case | 7638 | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1mΩ | ||
Technology Metal Foil | ||
Package/Case 7638 | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±150ppm/°C | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
