Ohmite MCS 15mΩ, 3264 Metal Alloy SMD Resistor ±1% 2W

Stock information currently inaccessible
RS Stock No.:
893-3595
Mfr. Part No.:
MCS3264R015FER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

15mΩ

Technology

Metal Alloy

Package/Case

3264

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

MCS

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy