Ohmite MCS 25mΩ, 1632 Metal Alloy SMD Resistor ±1% 1W
- RS Stock No.:
- 893-3582
- Mfr. Part No.:
- MCS1632R025FER
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-3582
- Mfr. Part No.:
- MCS1632R025FER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 25mΩ | |
| Technology | Metal Alloy | |
| Package/Case | 1632 | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | MCS | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 25mΩ | ||
Technology Metal Alloy | ||
Package/Case 1632 | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MCS | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- TW
