Ohmite RW 500mΩ Wire Wound SMD Resistor ±5% 2W

Stock information currently inaccessible
RS Stock No.:
893-3469
Mfr. Part No.:
RW2S0CBR500JET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

500mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±90ppm/°C

Series

RW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy