Ohmite 2Ω Metal Film SMD Resistor ±5% 35W - TDH35P2R00JE

Stock information currently inaccessible
RS Stock No.:
893-3220
Mfr. Part No.:
TDH35P2R00JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Technology

Metal Film

Package/Case

DPAK

Tolerance

±5%

Power Rating

35W

Temperature Coefficient

±100ppm/°C

Series

TDH35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
AT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy