Ohmite 610SJR 2mΩ, 4412 Metal Plate SMD Resistor ±5% 1W
- RS Stock No.:
- 892-8647
- Mfr. Part No.:
- 610SJR00200E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-8647
- Mfr. Part No.:
- 610SJR00200E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 2mΩ | |
| Technology | Metal Plate | |
| Package/Case | 4412 | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±350ppm/°C | |
| Series | 610SJR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 2mΩ | ||
Technology Metal Plate | ||
Package/Case 4412 | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±350ppm/°C | ||
Series 610SJR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
