Ohmite RW 10Ω, 2010 (5025M) Wire Wound SMD Resistor ±1% 0.6W

Stock information currently inaccessible
RS Stock No.:
892-7388
Mfr. Part No.:
RW0S6BB10R0FET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10Ω

Technology

Wire Wound

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.6W

Temperature Coefficient

±50ppm/°C

Series

RW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy