Ohmite HVF 1MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W
- RS Stock No.:
- 892-6622
- Mfr. Part No.:
- HVF1206T1004FE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-6622
- Mfr. Part No.:
- HVF1206T1004FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | HVF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.3W | ||
Temperature Coefficient ±100ppm/°C | ||
Series HVF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- CN
