Panasonic 51kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB513V
- RS Stock No.:
- 892-1431P
- Mfr. Part No.:
- ERA3ARB513V
- Brand:
- Panasonic
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£109.00
(exc. VAT)
£131.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 500 - 900 | £0.218 |
| 1000 - 2400 | £0.172 |
| 2500 - 4900 | £0.164 |
| 5000 + | £0.121 |
*price indicative
- RS Stock No.:
- 892-1431P
- Mfr. Part No.:
- ERA3ARB513V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 51kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 51kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 10ppm Metal Film Chip Resistors 47Ω-100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B


