Panasonic 1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB102V
- RS Stock No.:
- 892-1198
- Mfr. Part No.:
- ERA3ARB102V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-1198
- Mfr. Part No.:
- ERA3ARB102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ±0.1 % Tolerance - ERA3ARB102V
This SMD resistor is designed to deliver high precision within electronic circuits. With a resistance Value of 1 kΩ and thin film technology ensuring minimal thermal drift, it comes in a Compact 0603 package (1608M). This component is tailored for various applications requiring reliability over a wide temperature range.
Features & Benefits
• Provides a low tolerance of ±0.1% for high accuracy
• Operates effectively in temperatures from -55°C to +155°C
• Equipped with a temperature coefficient of ±10 ppm/°C for stability
• Complies with automotive standards, ensuring reliability in harsh conditions
• Minimal power rating of 0.1 W suitable for numerous applications
• Ensures high performance in Compact electronic designs
• Operates effectively in temperatures from -55°C to +155°C
• Equipped with a temperature coefficient of ±10 ppm/°C for stability
• Complies with automotive standards, ensuring reliability in harsh conditions
• Minimal power rating of 0.1 W suitable for numerous applications
• Ensures high performance in Compact electronic designs
Applications
• Used in automotive adhering to stringent standards
• Utilised in circuit boards within various electronic devices
• Integrated in precision measurement tools for accurate readings
• Implemented in power management systems for energy efficiency
• Effective in consumer electronics for enhanced durability
• Utilised in circuit boards within various electronic devices
• Integrated in precision measurement tools for accurate readings
• Implemented in power management systems for energy efficiency
• Effective in consumer electronics for enhanced durability
What are the advantages of using a thin film resistor in my design?
Thin film resistors offer superior accuracy and stability with low temperature coefficients, making them Ideal for high-performance electronic applications.
How does the temperature rating impact the performance of a resistor?
A wide temperature rating allows the resistor to maintain its performance in diverse environments, ensuring reliability across different operational conditions.
Can this component be used in high-frequency applications?
Yes, this SMD resistor is suitable for high-frequency applications due to its low parasitic capacitance and high precision characteristics.
What is the significance of the AEC-Q200 compliance?
AEC-Q200 compliance indicates the resistor meets stringent automotive reliability standards, ensuring durability in automotive electronics and applications subject to harsh conditions.
Where would I typically find this resistor used within an automotive system?
You would typically find it in the control units, sensor circuits, and any other electronic modules where precision and reliability are critical.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
