Caddock MP725 100mΩ Metal Film SMD Resistor ±1% 25W

Stock information currently inaccessible
RS Stock No.:
888-5477
Mfr. Part No.:
MP725-0.10-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

100mΩ

Technology

Metal Film

Package/Case

DPAK

Tolerance

±1%

Power Rating

25W

Temperature Coefficient

0 → +200ppm/°C

Series

MP725

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
US