Vishay RCP 75Ω, 2512 (6432M) Thick Film SMD Resistor ±2% 3.5W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
880-2194
Mfr. Part No.:
RCP2512W75R0GEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±2%

Power Rating

3.5W

Temperature Coefficient

±100ppm/°C

Series

RCP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL