Vishay 25Ω, 0505 (1212M) Thick Film SMD Resistor ±2% 1.4W - RCP0505W25R0GEB

Stock information currently inaccessible
RS Stock No.:
880-2148
Mfr. Part No.:
RCP0505W25R0GEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

25Ω

Technology

Thick Film

Package/Case

0505 (1212M)

Tolerance

±2%

Power Rating

1.4W

Temperature Coefficient

±100ppm/°C

Series

RCP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL