Vishay 47Ω Metal Film SMD Resistor ±5% 25W - DTO025C47R00JTE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
878-2268
Mfr. Part No.:
DTO025C47R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Technology

Metal Film

Package/Case

TO-252

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±150ppm/°C

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy