Vishay 10Ω Thick Film SMD Resistor ±5% 25W - DTO025C10R00JTE3
- RS Stock No.:
- 878-2261
- Mfr. Part No.:
- DTO025C10R00JTE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 878-2261
- Mfr. Part No.:
- DTO025C10R00JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Tolerance | ±5% | |
| Power Rating | 25W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | DTO25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Tolerance ±5% | ||
Power Rating 25W | ||
Temperature Coefficient ±150ppm/°C | ||
Series DTO25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CZ
