Vishay 300kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - PVHT0805Y3003BGTAE4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
878-2233
Mfr. Part No.:
PVHT0805Y3003BGTAE4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

300kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C, ±15 ppm/°C

Series

PVHT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy