Vishay 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - PVHT0603Y1001BGT
- RS Stock No.:
- 878-2202
- Mfr. Part No.:
- PVHT0603Y1001BGT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 878-2202
- Mfr. Part No.:
- PVHT0603Y1001BGT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±10 ppm/°C, ±15 ppm/°C | |
| Series | PVHT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±10 ppm/°C, ±15 ppm/°C | ||
Series PVHT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
- COO (Country of Origin):
- FR
