TE Connectivity 3522 82 kΩ, 2512 Thick Film ±5 % 3 W - 352282KJT

Discontinued
RS Stock No.:
871-1206
Mfr. Part No.:
352282KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

82kΩ

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Power Rating

3W

Temperature Coefficient

100 ppm/°C

Minimum Operating Temperature

-55°C

Series

3522

Maximum Operating Temperature

105°C

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors 5%


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor