TE Connectivity 390Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 3522390RJT
- RS Stock No.:
- 871-1118
- Mfr. Part No.:
- 3522390RJT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.511 | £5.11 |
| 100 - 240 | £0.345 | £3.45 |
| 250 - 990 | £0.328 | £3.28 |
| 1000 + | £0.203 | £2.03 |
*price indicative
- RS Stock No.:
- 871-1118
- Mfr. Part No.:
- 3522390RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TH
