TE Connectivity 3522 470Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W

Discontinued
Packaging Options:
RS Stock No.:
871-1111
Mfr. Part No.:
3522470RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TH