TE Connectivity 3522 120 Ω, 2512 Thick Film ±5 % 3 W - 3522120RJT
- RS Stock No.:
- 871-1095
- Mfr. Part No.:
- 3522120RJT
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 871-1095
- Mfr. Part No.:
- 3522120RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 3W | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | 3522 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 3W | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series 3522 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
