TE Connectivity TLM 16mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- RS Stock No.:
- 869-5473
- Mfr. Part No.:
- TLM3AER016FTE
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-5473
- Mfr. Part No.:
- TLM3AER016FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 16mΩ | |
| Technology | Metal Foil | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 16mΩ | ||
Technology Metal Foil | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 16mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 20mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 33mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 39mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 36mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 13mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 27mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 82mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
