TE Connectivity 15mΩ, 2010 (5025M) Metal Foil SMD Resistor ±1% 0.75W - TLM2HER015FTE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-5353
Mfr. Part No.:
TLM2HER015FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15mΩ

Technology

Metal Foil

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±50ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

Priced to Clear

Yes

COO (Country of Origin):
TW