TE Connectivity 56mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W - TLM2HER056JTE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-5328
Mfr. Part No.:
TLM2HER056JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56mΩ

Technology

Metal Foil

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW