TE Connectivity 100mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W - TLM2BER01FTE
- RS Stock No.:
- 869-5218
- Mfr. Part No.:
- TLM2BER01FTE
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.30 | £3.00 |
| 100 - 490 | £0.195 | £1.95 |
| 500 - 990 | £0.143 | £1.43 |
| 1000 - 4990 | £0.124 | £1.24 |
| 5000 + | £0.113 | £1.13 |
*price indicative
- RS Stock No.:
- 869-5218
- Mfr. Part No.:
- TLM2BER01FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100mΩ | |
| Technology | Metal Foil | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100mΩ | ||
Technology Metal Foil | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
