TE Connectivity CPF-A 68 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF-A-0603B68KE1

Discontinued
RS Stock No.:
866-7235
Mfr. Part No.:
CPF-A-0603B68KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.063W

Temperature Coefficient

±25 ppm/°C

Minimum Operating Temperature

-55°C

Series

CPF-A

Maximum Operating Temperature

155°C

Termination Style

Solder

0603 TE Connectivity CPF Series Precision Resistors 56kΩ-215kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C. CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features and Benefits


• Temperature range of -55°C to +155°C

• High stability

• High precision

• Accurate dimensions

• Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.