TE Connectivity 27Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0603B27RE1
- RS Stock No.:
- 866-7121
- Mfr. Part No.:
- CPF-A-0603B27RE1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.216 | £2.16 |
| 100 - 490 | £0.167 | £1.67 |
| 500 - 990 | £0.147 | £1.47 |
| 1000 + | £0.118 | £1.18 |
*price indicative
- RS Stock No.:
- 866-7121
- Mfr. Part No.:
- CPF-A-0603B27RE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
