Arcol CRS 4mΩ, 1050 Metal Film SMD Resistor ±5% 2.5W

Stock information currently inaccessible
RS Stock No.:
866-5374
Mfr. Part No.:
CRS1050 R004 J 100PPM TR
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

4mΩ

Technology

Metal Film

Package/Case

1050

Tolerance

±5%

Power Rating

2.5W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy