Panasonic 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJU08F68R0V

Unavailable
RS will no longer stock this product.
RS Stock No.:
866-2959
Mfr. Part No.:
ERJU08F68R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP