Panasonic ERJU 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1502V

Bulk discount available

Subtotal (1 bag of 100 units)*

£7.30

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.073£7.30
500 +£0.069£6.90

*price indicative

RS Stock No.:
865-4674
Mfr. Part No.:
ERJU08F1502V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

1.6mm

Height

0.6mm

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
JP

1206 Format Anti-Sulfurated Resistor, ERJ-U Series


Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.

ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.

Features and Benefits:


All case sizes are available from 0201 to 2512 as single chip resistors

Space saving design allows for cost reduction and easy mounting

Variety of case sizes and power ratings

Excellent heat dissipation

Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations

A wide Terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available

Related links