Panasonic ERJU 1.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Stock information currently inaccessible
RS Stock No.:
865-4649
Mfr. Part No.:
ERJU08F1201V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy