Vishay M55342 22.1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.8W

Stock information currently inaccessible
RS Stock No.:
852-6667
Mfr. Part No.:
M55342K08B22D1SWB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22.1Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.8W

Temperature Coefficient

±100ppm/°C

Series

M55342

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy