Vishay CH 250Ω, 0603 (1608M) Thin Film SMD Resistor ±5% 0.125W

Stock information currently inaccessible
RS Stock No.:
852-6623
Mfr. Part No.:
CH0603-250RJF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

250Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy