Vishay CRA06 56.2Ω Thick Film SMD Resistor ±1% 0.063W
- RS Stock No.:
- 852-4683
- Mfr. Part No.:
- CRA06E08356R2FTA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 852-4683
- Mfr. Part No.:
- CRA06E08356R2FTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 56.2Ω | |
| Technology | Thick Film | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRA06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 56.2Ω | ||
Technology Thick Film | ||
Tolerance ±1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRA06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
