Vishay CRA06 33Ω Thick Film SMD Resistor ±5% 0.063W

Stock information currently inaccessible
RS Stock No.:
852-4674
Mfr. Part No.:
CRA06E08333R0JTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Technology

Thick Film

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

CRA06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy