Vishay TNPW 8.66kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
RS Stock No.:
848-8997
Mfr. Part No.:
TNPW08058K66FHEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.66kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE